Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FSA2275GEVBCopy |
| Order Code | 5139443 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,105.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,105.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FSA2275GEVBCopy |
| Order Code | 5139443 |
| Silicon Manufacturer | On Semiconductor |
| Silicon Core Number | FSA2275 |
| Kit Application Type | Logic |
| Application Sub Type | Analogue Switch |
| Kit Contents | Evaluation Board FSA2275 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | On Semiconductor |
|---|---|
| Kit Application Type | Logic |
| Kit Contents | Evaluation Board FSA2275 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | FSA2275 |
|---|---|
| Application Sub Type | Analogue Switch |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
