Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SE052F2HN2/Z019HJ.Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4838936 |
| Your Part Number |
4,300 In Stock
Need more?
4,300 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php382.100 |
| 10+ | Php310.500 |
| 25+ | Php281.300 |
| 50+ | Php271.800 |
| 100+ | Php262.400 |
| 250+ | Php252.500 |
| 500+ | Php237.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php382.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SE052F2HN2/Z019HJ.Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4838936 |
| IC Function | IOT Plug & Trust Secure Element |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Package Type | HVQFN |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Function | IOT Plug & Trust Secure Element |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 4.5V |
|---|---|
| IC Package Type | HVQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
