Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
260 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php865.500 |
| 10+ | Php657.800 |
| 25+ | Php630.900 |
| 50+ | Php567.900 |
| 100+ | Php524.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php865.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33771CTP2AE
Order Code4838827
Battery TypeLi-Ion
InterfacesI2C, SPI, TPL
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max63V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
63V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, SPI, TPL
Supply Voltage Min
9.6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454