Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-LP5-20SR004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3796169
Your Part Number
26 In Stock
Need more?
26 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,858.700 |
| 5+ | Php1,751.900 |
| 10+ | Php1,644.600 |
| 25+ | Php1,578.000 |
| 50+ | Php1,505.900 |
| 100+ | Php1,434.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,858.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-LP5-20SR004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3796169
Sensor Connector SizeM12
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Technical Specifications
Sensor Connector Size
M12
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021764
