Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No789600-26410Copy
Manufacturer Standard Lead Time13 weeks
Order Code4772034
Product RangePXIe-5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php15,233,662.120 |
Price for:Each
Minimum: 1
Multiple: 1
Php15,233,662.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789600-26410Copy
Manufacturer Standard Lead Time13 weeks
Order Code4772034
Product RangePXIe-5842
Product TypePXI Vector Signal Transceiver
Bandwidth4GHz
Frequency Range30MHz to 26.5GHz
Noise Figure Typ-
For Use WithNI PXI Systems
Product RangePXIe-5842
SVHCNo SVHC (25-Jun-2025)
Product Overview
789600-26410 is a PXIe-5842 vector signal transceiver (VST) configured as an analyser-only module. It delivers exceptional RF analysis capabilities for advanced wireless, aerospace, and defence applications.
- High-bandwidth analyser module (26.5GHz range)
- Instantaneous bandwidth 4GHz
- Frequency range from 30MHz to 26.5GHz
Notes
1 year warranty.
Technical Specifications
Product Type
PXI Vector Signal Transceiver
Frequency Range
30MHz to 26.5GHz
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Bandwidth
4GHz
Noise Figure Typ
-
Product Range
PXIe-5842
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
