Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,767.980 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,767.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785711-02
Order Code3954947
Connector to ConnectorIEC 60320 C20 to Free End
Cable Length - Metric2.5m
Current Rating15A
Voltage Rating250VAC
Jacket Colour-
Product Range-
Cable Length - Imperial8.2ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to Free End
Current Rating
15A
Jacket Colour
-
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1