Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784252-01Copy
Order Code4093866
Product RangeTPC-22xx
Your Part Number
No Longer Stocked
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784252-01Copy
Order Code4093866
Product RangeTPC-22xx
Meter Display TypeXGA TFT LED LCD Colour
Display Size374.5mm x 298.5mm
Display Resolution1024 x 768 Pixels
Screen Size381mm
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-22xx
SVHCTo Be Advised
Technical Specifications
Meter Display Type
XGA TFT LED LCD Colour
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
TPC-22xx
Display Size
374.5mm x 298.5mm
Screen Size
381mm
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
