Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRPI4-MP-STARTER KIT-WHITE-4GB
Order Code4632377
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,543.700 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Php6,543.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRPI4-MP-STARTER KIT-WHITE-4GB
Order Code4632377
Kit TypeRaspberry Pi Starter Kit
SVHCNo SVHC (07-Nov-2024)
Product Overview
Everything you need to get up and running with the new Raspberry Pi 4! This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with NOOBS software, colour coded HDMI lead, case and USB-C power supply.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Requires 5.1V, 3A power via USB-C or GPIO
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Colour coded micro HDMI lead, case and 3A power supply included
Applications
Embedded Computing, Embedded Design & Development, Hobby & Education, Gaming, Laboratory
Technical Specifications
Kit Type
Raspberry Pi Starter Kit
SVHC
No SVHC (07-Nov-2024)
Kit Contents
Raspberry Pi-4GB, White Case, UK / EU / US / AU Power Supply, HDMI Cable & MicroSD Card
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5