0
0 ItemsPhp0.00

Save on Power Supplies

Developed by our engineers for engineers like you. Multicomp Pro has developed a range of high quality, highly reliable Power Supplies that offer you big savings compared to other leading brands (typically 20% less)

Start your search now with the extensive range of Multicomp Pro AC-DC & DC-DC Power Supplies.

AC-DC Converters

Power Supplies

DIN Rail AC-DC Power Supplies

Used extensively throughout a wide variety of industrial, telemetry and control panel applications. Multicomp Pro’s offering contains power supplies with output power ranging from 12W to 480W.

Enclosed/Open Frame Switching Mode Power Supplies

Enclosed/Open Frame Switching Mode Power Supplies

Commonly known as SMPS, Multicomp Pro’s range are certified to UL/IEC/EN standards, run from a nominal 85 VAC up to 305 VAC, have power outputs ranging from 15W to 550W and are widely used in industrial, LED, smart home, street light control, electricity, security, telecommunications applications.

PCB Mount AC-DC Power Supplies

PCB Mount AC-DC Power Supplies

Frequently used in emerging industrial applications, this range of high reliability, compactly sized on-board converter modules are available with SIP or DIP package configurations, power levels from 2W to 60W and standard or extra wide input voltage ranges.

External Plug-In Adapters

External Plug-In Adapters

Multicomp Pro offers a broad range of highly efficient level VI desktop power supply units (PSU) that are designed for use with PCs, Laptops, CCTV cameras, Single Board Computers (SBCs), mobile phones etc. Power output ranges vary between 5W and 90W.

DC-DC Converters

Non Isolated Board Mount DC-DC Power Supplies

Non Isolated Board Mount DC-DC Power Supplies

These non-isolated switching regulators are available with SMD or DFN packages, open frames and are efficient up to 95%. They are ideal for industrial control, instrumentation and power electronics applications.

DIN Rail DC-DC Power Supplies

DIN Rail DC-DC Power Supplies

A competitively priced range of low profile PSUs with short circuit protection. The 15W and 30W power output options have a 4:1 Wide Input Range and the 40W power output option has a 3:1 Wide Input Range.

Isolated Surface Mount DC-DC Power Supplies

Isolated Surface Mount DC-DC Power Supplies

With continuous short-circuit protection, these high power density, fixed input converters are the ideal solution for industrial electronics, telecom and instrumentation applications. These unregulated DC-DC converters offer single or dual output options in a compact SMD package.

Isolated Through Hole Mount DC-DC Power Supplies

Isolated Through Hole Mount DC-DC Power Supplies

A wide selection of SIP packaged unregulated single or dual output DC-DC converters and SIP/DIP, single or dual output Regulated Wide Input DC-DC converters. The converters can be widely used in industrial control, power electronics, instrumentation, IGBT driver and telecom applications.

Non-Isolated Linear Regulator Replacement DC-DC Power Supplies

Non-Isolated Linear Regulator Replacement DC-DC Power Supplies

High efficiency, low loss, non-isolated switching converters with short circuit protection are available with either SIP or DFN packages. Widely used in industrial control, instrumentation and electric power applications.