Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PTR3216ZGSC-T01Copy
Order Code5149926
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php29.700 |
| 50+ | Php21.400 |
| 100+ | Php15.300 |
| 250+ | Php12.200 |
| 500+ | Php10.700 |
| 1000+ | Php8.400 |
Price for:Each
Minimum: 10
Multiple: 10
Php297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PTR3216ZGSC-T01Copy
Order Code5149926
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If25mA
Forward Voltage3.6V
Wavelength Typ530nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.6V
Luminous Intensity
1.4cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
530nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
