Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No56377-3000Copy
Order Code5121649
Product RangeCRC 56377 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php998.100 |
| 10+ | Php848.300 |
| 25+ | Php720.900 |
| 100+ | Php694.800 |
| 250+ | Php680.900 |
| 500+ | Php666.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php998.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No56377-3000Copy
Order Code5121649
Product RangeCRC 56377 Series
No. of Contacts30Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product RangeCRC 56377 Series
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Contact MaterialZinc Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
30Contacts
Connector Type
I/O
Product Range
CRC 56377 Series
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Zinc Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02495
