Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No54908-1019Copy
Order Code1355744
Product Range54908
Also Known AsGTIN UPC EAN: 822348183364
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole
Product Range54908
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
54908
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000532

