Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53627-2074Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872692
Product RangeSlimStack 536272 Series
Also Known As536272074, 53627-2074
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php999.000 |
| 10+ | Php848.700 |
| 25+ | Php795.600 |
| 100+ | Php746.100 |
| 250+ | Php731.300 |
| 500+ | Php716.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53627-2074Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872692
Product RangeSlimStack 536272 Series
Also Known As536272074, 53627-2074
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536272 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
0.635mm
No. of Contacts
200Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536272 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
