Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46992-0200Copy
Order Code4168377
Product Range46992 Series
Your Part Number
39 In Stock
4,000 more incoming. You can reserve stock now
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php22.300 |
| 100+ | Php17.400 |
| 500+ | Php14.600 |
| 1000+ | Php12.800 |
| 2000+ | Php12.500 |
| 3000+ | Php12.300 |
Price for:Each
Minimum: 10
Multiple: 10
Php223.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-0200Copy
Order Code4168377
Product Range46992 Series
Product Range46992 Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex 5556 Series Female Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
46992 Series
No. of Positions
2Ways
For Use With
Molex 5556 Series Female Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
