Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2212Copy
Order Code5121705
Product RangeEurostyle 39100 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php579.200 |
| 10+ | Php495.500 |
| 100+ | Php437.400 |
| 250+ | Php409.100 |
| 500+ | Php392.900 |
| 1000+ | Php371.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php579.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2212Copy
Order Code5121705
Product RangeEurostyle 39100 Series
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
