Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No39-27-6113Copy
Order Code1508597
Product Range5483
Also Known As5483-11AX, GTIN UPC EAN: 800753641518
Connector SystemsSignal
Contact Termination TypeThrough Hole
Product Range5483
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 39-27-6113
1 Product Found
Technical Specifications
Connector Systems
Signal
Product Range
5483
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

