Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35978-0820Copy
Order Code1817112
Product RangeMV-396 35978
Also Known AsGTIN UPC EAN: 756054395691
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35978-0820Copy
Order Code1817112
Product RangeMV-396 35978
Also Known AsGTIN UPC EAN: 756054395691
Connector SystemsPower
Contact Termination TypeThrough Hole
Product RangeMV-396 35978
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Power
Product Range
MV-396 35978
Contact Material
Brass
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002879
