Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2319653022Copy
Manufacturer Standard Lead Time29 weeks
Order Code5127107
Product Range231964 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php113.400 |
| 10+ | Php101.700 |
| 100+ | Php91.800 |
| 250+ | Php86.000 |
| 500+ | Php83.300 |
| 1000+ | Php80.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php113.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2319653022Copy
Manufacturer Standard Lead Time29 weeks
Order Code5127107
Product Range231964 Series
Connector to ConnectorMicro-Lock Plus 1.5 Receptacle to Free End
No. of Positions2Ways
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product Range231964 Series
Wire Gauge24AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Lock Plus 1.5 Receptacle to Free End
Connector Pitch
1.5mm
Cable Length - Metric
300mm
Product Range
231964 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.81"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00235
