Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2309690200Copy
Order Code5142882
Product RangeCP-6.5 230969 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php31.240 |
| 100+ | Php24.830 |
| 500+ | Php22.430 |
| 1000+ | Php20.830 |
Price for:Each
Minimum: 10
Multiple: 10
Php312.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2309690200Copy
Order Code5142882
Product RangeCP-6.5 230969 Series
Product RangeCP-6.5 230969 Series
No. of Positions2Ways
Pitch Spacing6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CP-6.5 230969 Series
No. of Positions
2Ways
For Use With
Molex CP-6.5, 205033, 205032 Series Wire-to-Wire Male Crimp Terminals
Gender
Plug
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85472000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002161
