Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228371-1164Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751867
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Also Known As2283711164, 228371-1164
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,324.400 |
| 10+ | Php1,142.600 |
| 25+ | Php1,071.000 |
| 100+ | Php945.900 |
| 250+ | Php910.400 |
| 500+ | Php867.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,324.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228371-1164Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751867
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Also Known As2283711164, 228371-1164
Connector to ConnectorMicro-Fit+ Receptacle to Micro-Fit+ Receptacle
No. of Positions16Ways
Connector Pitch3mm
No. of Rows3 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Micro-Fit+ Receptacle
Connector Pitch
3mm
Cable Length - Metric
500mm
Product Range
Micro-Fit+ PCIe OTS 228371 Series
Jacket Colour
Black
No. of Positions
16Ways
No. of Rows
3 Row
Cable Length - Imperial
19.7"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121654
