Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2240415001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4905338
Product RangeMicro-One 224041 Series
Also Known As2240415001, 2240415001, 224041-5001
Your Part Number
8,400 In Stock
Need more?
8,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php7.100 |
| 100+ | Php5.800 |
| 500+ | Php5.800 |
| 1000+ | Php5.600 |
| 2000+ | Php5.500 |
| 3000+ | Php5.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2240415001Copy
Manufacturer Standard Lead Time32 weeks
Order Code4905338
Product RangeMicro-One 224041 Series
Also Known As2240415001, 2240415001, 224041-5001
Technical Datasheet
Product RangeMicro-One 224041 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-One 224041 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex Micro-One Series 205979, 212724 Wire-to-Board Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
