Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2218929301Copy
Manufacturer Standard Lead Time24 weeks
Order Code4917027
Product RangeEXTreme Ten60Power 221892 Series
Also Known As2218929301, 221892-9301
Your Part Number
1,040 In Stock
Need more?
1,040 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php541.800 |
| 10+ | Php532.400 |
| 100+ | Php384.300 |
| 250+ | Php376.700 |
| 500+ | Php369.000 |
| 1000+ | Php361.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php541.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2218929301Copy
Manufacturer Standard Lead Time24 weeks
Order Code4917027
Product RangeEXTreme Ten60Power 221892 Series
Also Known As2218929301, 221892-9301
No. of Contacts1Contacts
Product RangeEXTreme Ten60Power 221892 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
EXTreme Ten60Power 221892 Series
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00509
