Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0401Copy
Order Code5121895
Product Range173112 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php60.800 |
| 100+ | Php51.300 |
| 500+ | Php43.600 |
| 1000+ | Php39.100 |
| 2000+ | Php37.300 |
| 3000+ | Php34.800 |
Price for:Each
Minimum: 10
Multiple: 10
Php608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0401Copy
Order Code5121895
Product Range173112 Series
Product Range173112 Series
Screw Length4.5mm
Thread Size - MetricM2.5
Thread Size - Imperial-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M2.5
SVHC
No SVHC (04-Feb-2026)
Screw Length
4.5mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
