Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130141-0016Copy
Order Code5121925
Product RangeSuper-Safeway 130141 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,076.800 |
| 5+ | Php1,958.900 |
| 10+ | Php1,879.200 |
| 25+ | Php1,823.400 |
| 50+ | Php1,778.900 |
| 100+ | Php1,725.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,076.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130141-0016Copy
Order Code5121925
Product RangeSuper-Safeway 130141 Series
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourBlack
Connector Body MaterialRubber Body
Voltage Rating VAC125V
Product RangeSuper-Safeway 130141 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Rubber Body
Product Range
Super-Safeway 130141 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
