Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130094-0495Copy
Order Code5147528
Product RangeBus-Drop 130094 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php3,349.110 |
| 5+ | Php3,166.480 |
| 10+ | Php2,972.630 |
| 25+ | Php2,842.060 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,349.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130094-0495Copy
Order Code5147528
Product RangeBus-Drop 130094 Series
Cable Grip TypeSupport Grip
Eye TypeSingle Eye
Grip MaterialGalvanized Steel
Cable Diameter Min13.5mm
Cable Diameter Max18.5mm
Mesh Length165.1mm
Breaking Strength1100lb
Product RangeBus-Drop 130094 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Grip Type
Support Grip
Grip Material
Galvanized Steel
Cable Diameter Max
18.5mm
Breaking Strength
1100lb
SVHC
No SVHC (04-Feb-2026)
Eye Type
Single Eye
Cable Diameter Min
13.5mm
Mesh Length
165.1mm
Product Range
Bus-Drop 130094 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
