Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130014-0078Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080912
Product RangeMini-Change 130014 Series
Also Known As1300140078, 2R8006A20A120, 130014-0078
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,700.300 |
| 10+ | Php4,508.600 |
| 25+ | Php4,418.100 |
| 50+ | Php4,329.900 |
| 100+ | Php4,241.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,700.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130014-0078Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080912
Product RangeMini-Change 130014 Series
Also Known As1300140078, 2R8006A20A120, 130014-0078
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130014 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130014 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
