Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0442Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080906
Product RangeMini-Change 130013 Series
Also Known As1300130442, 1R5004A20A120, 130013-0442
Your Part Number
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,720.300 |
| 10+ | Php2,609.100 |
| 25+ | Php2,556.900 |
| 50+ | Php2,506.100 |
| 100+ | Php2,454.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,720.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0442Copy
Manufacturer Standard Lead Time7 weeks
Order Code2080906
Product RangeMini-Change 130013 Series
Also Known As1300130442, 1R5004A20A120, 130013-0442
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1300130442 is a 1ft 5-pole Sensor Cable with female (straight) A-size receptacle to 16AWG leads. It is suitable for use with Brad Mini-Change products. The receptacle has zinc die-cast component with black epoxy finish, 1/2-inch - 14 NPT threads.
- IP67 Protection rating
- NEMA 6 rating
Applications
Sensing & Instrumentation, Industrial, Commercial
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
