Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120101-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121958
Product Range120101 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,143.900 |
| 5+ | Php5,759.100 |
| 10+ | Php5,374.400 |
| 25+ | Php5,086.800 |
| 50+ | Php4,977.000 |
| 100+ | Php4,753.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,143.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120101-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121958
Product Range120101 Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Mini-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product Range120101 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Mini-Change Receptacle
Adapter Body Colour
Yellow
Product Range
120101 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17667
