Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-89-7161Copy
Manufacturer Standard Lead Time12 weeks
Order Code3999139
Product RangeC-Grid 70280 Series
Also Known As10897161, A-70280-0008, 10-89-7161
Your Part Number
375 In Stock
Need more?
375 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php70.010 |
| 100+ | Php55.510 |
| 500+ | Php51.510 |
| 1000+ | Php48.140 |
Price for:Each
Minimum: 10
Multiple: 10
Php700.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-89-7161Copy
Manufacturer Standard Lead Time12 weeks
Order Code3999139
Product RangeC-Grid 70280 Series
Also Known As10897161, A-70280-0008, 10-89-7161
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid 70280 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 10-89-7161
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
