Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4886-454GCopy
Manufacturer Standard Lead Time3 weeks
Order Code4839899
Product Range4880-4888 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,366.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,366.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4886-454GCopy
Manufacturer Standard Lead Time3 weeks
Order Code4839899
Product Range4880-4888 Series
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric1.02mm
External Diameter - Imperial0.04"
Melting Temperature183°C
Weight - Metric454g
Weight - Imperial1lb
Product Range4880-4888 Series
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.04"
Weight - Metric
454g
Product Range
4880-4888 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
1.02mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474239
