
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php414.900 | Php414.90 |
| Total Price | Php414.90 | ||
| Quantity | Price |
|---|---|
| 1+ | Php414.900 |
| 10+ | Php318.600 |
| 25+ | Php294.300 |
| 100+ | Php267.300 |
| 250+ | Php254.700 |
| 500+ | Php247.500 |
Product Information
Product Overview
The MAX8902AATA+T is a low noise, high PSRR, low dropout (LDO) linear regulator in 8 pin TDFN package. It delivers up to 500mA of output current with only 16μVRMS of output noise in 100KHz bandwidth. This regulator maintains its output voltage over a wide input range which requires only 100mV of input to output dropout at full load. The MAX8902A maintains low 80μA typical supply current which is independent of load current and dropout voltage. The regulator control circuitry includes a programmable soft start circuit, short circuit, reverse current and thermal overload protection. The MAX8902A output voltage can be set to (pin selectable output voltage) 1.5V, 1.8V, 2V, 2.5V, 3V, 3.1V, 3.3V, 4.6V or 4.7V using SELA and SELB inputs.
- Input voltage range from 1.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Power supply rejection ratio of 62dB at f=100KHz, 85dB at f=10KHz and 92dB at f=5KHz (IOUT=10mA)
- Load regulation of 0.02% and line regulation of 0.04%
- ±1.5% output accuracy over load, line and temperature
- 150mV dropout at 500mA load (VIN = 1.7V)
- Less than 1μA shutdown supply current
- 700mA short circuit protection
Applications
Power Management, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
5.3V
500mA
150mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.7V
1Outputs
600mV
Positive Output
500mA
150mV
TDFN
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
