Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5K/11 1,5Copy
Order Code5130016
Product RangeM12 Power Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,381.000 |
| 5+ | Php2,258.100 |
| 10+ | Php2,134.400 |
| 25+ | Php2,079.000 |
| 50+ | Php2,009.300 |
| 100+ | Php1,944.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,381.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5K/11 1,5Copy
Order Code5130016
Product RangeM12 Power Series
Product RangeM12 Power Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4P + PE Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingK Coded
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating16A
Voltage Rating600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M12 Power Series
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Size
M12
No. of Positions
4P + PE Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
K Coded
Contact Material
Copper Alloy
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
