Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDC103G9GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750384
Product RangeDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php54.000 |
| 10+ | Php45.900 |
| 25+ | Php43.100 |
| 50+ | Php41.300 |
| 100+ | Php39.700 |
| 500+ | Php36.400 |
| 1000+ | Php35.100 |
| 2500+ | Php34.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDC103G9GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750384
Product RangeDC Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeDC Series
NTC MountingThrough Hole
B-Constant3575K
B-Constant Tolerance-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
DC Series
B-Constant
3575K
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
