Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No103JG1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php62.600 |
| 10+ | Php53.100 |
| 25+ | Php50.400 |
| 50+ | Php48.200 |
| 100+ | Php45.500 |
| 500+ | Php42.500 |
| 1000+ | Php41.100 |
| 2500+ | Php40.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No103JG1GCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750865
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product Range-
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
300°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3892K
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
