Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No381167155Copy
Manufacturer Standard Lead Time11 weeks
Order Code4752783
Product RangeEPIC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,061.600 |
| 10+ | Php1,026.500 |
| 25+ | Php946.800 |
| 100+ | Php909.000 |
| 250+ | Php866.700 |
| 500+ | Php838.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,061.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No381167155Copy
Manufacturer Standard Lead Time11 weeks
Order Code4752783
Product RangeEPIC Series
Product RangeEPIC Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingFlange Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Series
Voltage Rating
1kVDC
Connector Mounting
Flange Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
120A
Contact Termination Type
Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046078
