Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No38115807Copy
Manufacturer Standard Lead Time7 weeks
Order Code4785153
Product RangeOLFLEX SOLAR H1 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php17,383.170 |
| 5+ | Php17,035.530 |
| 10+ | Php16,687.880 |
| 25+ | Php16,340.230 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Php17,383.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No38115807Copy
Manufacturer Standard Lead Time7 weeks
Order Code4785153
Product RangeOLFLEX SOLAR H1 Series
Cable & Wire Type-
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max120°C
Conductor Area CSA6mm²
Voltage Rating1.8kVDC
Conductor MaterialTin Plated Copper
External Diameter5.6mm
Approval SpecificationCE, TUV
Product RangeOLFLEX SOLAR H1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
6mm²
Conductor Material
Tin Plated Copper
Approval Specification
CE, TUV
SVHC
No SVHC (25-Jun-2025)
Jacket Material
XLPE
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
120°C
Voltage Rating
1.8kVDC
External Diameter
5.6mm
Product Range
OLFLEX SOLAR H1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.9
