Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00020-1MCopy
Order Code4211605
Product RangeVHA00020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,974.100 |
| 5+ | Php6,102.300 |
| 10+ | Php5,056.100 |
| 25+ | Php4,533.500 |
| 50+ | Php4,184.800 |
| 100+ | Php3,941.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,974.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00020-1MCopy
Order Code4211605
Product RangeVHA00020 Series
Connector Type AHDMI A Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeVHA00020 Series
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
1m
Product Range
VHA00020 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
