Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PR35DS2516BCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4927978 |
| Your Part Number |
3 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,195.800 |
| 5+ | Php3,931.700 |
| 10+ | Php3,771.000 |
| 25+ | Php3,709.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PR35DS2516BCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4927978 |
| Connector Type | D Sub Adapter |
| No. of Ports | 16Ports |
| LAN Category | - |
| Rack U Height | 2U |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | D Sub Adapter |
|---|---|
| LAN Category | - |
| Product Range | - |
| No. of Ports | 16Ports |
|---|---|
| Rack U Height | 2U |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.28 |
