Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCAMM-5Copy
Order Code4211530
Product RangeHDCAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,439.200 |
| 5+ | Php6,170.300 |
| 10+ | Php5,901.500 |
| 25+ | Php5,716.200 |
| 50+ | Php5,443.700 |
| 100+ | Php5,183.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,439.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAMM-5Copy
Order Code4211530
Product RangeHDCAMM Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeHDCAMM Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCAMM Series
Technical Docs (1)
Alternatives for HDCAMM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390089
