Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECUSBAB-3MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927800 |
| Product Range | ECUSBAB Series |
| Your Part Number |
63 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
51 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php912.600 |
| 10+ | Php836.100 |
| 25+ | Php833.900 |
| 100+ | Php831.600 |
| 250+ | Php778.500 |
| 500+ | Php742.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php912.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECUSBAB-3MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927800 |
| Product Range | ECUSBAB Series |
| Connector to Connector | Type A Plug to Type B Plug |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Grey |
| Electronic Marking | - |
| Product Range | ECUSBAB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Type B Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Grey |
| Product Range | ECUSBAB Series |
| Cable Length - Metric | 3m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
