Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECUSBAB-05MCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4927799 |
| Product Range | ECUSBAB Series |
| Your Part Number |
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php606.200 |
| 10+ | Php514.800 |
| 100+ | Php437.400 |
| 250+ | Php410.400 |
| 500+ | Php393.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php606.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ECUSBAB-05MCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4927799 |
| Product Range | ECUSBAB Series |
| Connector to Connector | Type A Plug to Type B Plug |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| USB Standard | USB 2.0 |
| Jacket Colour | Grey |
| Electronic Marking | - |
| Product Range | ECUSBAB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Type B Plug |
|---|---|
| Cable Length - Imperial | 19.7" |
| Jacket Colour | Grey |
| Product Range | ECUSBAB Series |
| Cable Length - Metric | 500mm |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
