Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CAU3AMICB-5MCopy |
| Order Code | 4212334 |
| Product Range | CAU3AMICB Series |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CAU3AMICB-5MCopy |
| Order Code | 4212334 |
| Product Range | CAU3AMICB Series |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| USB Standard | USB 3.0 |
| Jacket Colour | Blue |
| Electronic Marking | - |
| Product Range | CAU3AMICB Series |
Alternatives for CAU3AMICB-5M
2 Products Found
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 16.4ft |
| Jacket Colour | Blue |
| Product Range | CAU3AMICB Series |
| Cable Length - Metric | 5m |
|---|---|
| USB Standard | USB 3.0 |
| Electronic Marking | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .225889 |
