Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No600S0R3AT250XT4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758758
Product Range600S Series
Your Part Number
2,705 In Stock
Need more?
2,705 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php108.000 |
| 10+ | Php72.500 |
| 100+ | Php53.100 |
| 500+ | Php45.500 |
| 1000+ | Php43.200 |
| 2000+ | Php39.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600S0R3AT250XT4KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4758758
Product Range600S Series
Capacitance0.3pF
Voltage Rating250VDC
Product Range600S Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.3pF
Product Range
600S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
