Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600L100FT200T4KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758750 |
| Product Range | 600L Series |
| Your Part Number |
2,589 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
2,579 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php124.700 |
| 10+ | Php73.800 |
| 100+ | Php72.500 |
| 500+ | Php71.100 |
| 1000+ | Php69.800 |
| 2000+ | Php68.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php124.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 600L100FT200T4KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758750 |
| Product Range | 600L Series |
| Capacitance | 10pF |
| Voltage Rating | 200VDC |
| Product Range | 600L Series |
| Capacitance Tolerance | ± 1% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Product Range | 600L Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 200VDC |
|---|---|
| Capacitance Tolerance | ± 1% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000113 |
