Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-714Copy
Order Code4860745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php174,409.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php174,409.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-714Copy
Order Code4860745
Accessory TypeRugged Phase Stable Cable
For Use WithKeysight FieldFox A-Series Handheld Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9910X/-714 is a rugged, phase-stable cable with a 2.4mm (female) to 2.4mm (male) connector, supporting signal transmission up to 50GHz.
- 1m or 3.28ft cable length
Technical Specifications
Accessory Type
Rugged Phase Stable Cable
Product Range
-
For Use With
Keysight FieldFox A-Series Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
