Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-709Copy
Order Code4860741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php71,480.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php71,480.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-709Copy
Order Code4860741
Accessory TypeRugged Phase Stable Cable
For Use WithKeysight FieldFox A-Series Handheld Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9910X/-709 is a rugged, phase-stable cable with a 3.5mm(female) to 3.5mm(female) connector.
- Supporting signal transmission up to 26.5GHz and measuring 3.28ft in length
Technical Specifications
Accessory Type
Rugged Phase Stable Cable
Product Range
-
For Use With
Keysight FieldFox A-Series Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
