Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C150J5GAC-TU SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://ph.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C150J5GAC-TUCopy
Order Code
Re-Reel1650868RL
Cut Tape1650868
Product RangeC Series KEMET
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C150J5GAC-TUCopy
Order Code
Re-Reel1650868RL
Cut Tape1650868
Product RangeC Series KEMET
Technical Datasheet
Capacitance15pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for C0805C150J5GAC-TU
8 Products Found
Technical Specifications
Capacitance
15pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
