Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K102Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922944
Product RangePH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php20.200 |
| 100+ | Php17.200 |
| 500+ | Php15.400 |
| 1000+ | Php14.400 |
| 2500+ | Php13.200 |
| 5000+ | Php13.000 |
Price for:Each
Minimum: 10
Multiple: 10
Php202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASPHSPH24K102Copy
Manufacturer Standard Lead Time4 weeks
Order Code4922944
Product RangePH Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial4"
Cable Length - Metric102mm
Product RangePH Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
102mm
Jacket Colour
Black
Cable Length - Imperial
4"
Product Range
PH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
