Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILCAT CAT7 4X(2X24AWG) XM SCopy
Manufacturer Standard Lead Time4 weeks
Order Code5107141
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,143.870 |
| 5+ | Php1,063.770 |
| 10+ | Php983.670 |
| 25+ | Php932.400 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Php1,143.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRAILCAT CAT7 4X(2X24AWG) XM SCopy
Manufacturer Standard Lead Time4 weeks
Order Code5107141
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size2 x 24AWG
Voltage Rating300VAC
Jacket MaterialRadox
Conductor MaterialTinned Copper
External Diameter8.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
3.3ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
2 x 24AWG
Jacket Material
Radox
External Diameter
8.1mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
1m
Jacket Colour
Blue
Voltage Rating
300VAC
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0881
