Print Page
55,047 In Stock
Need more?
55,047 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Php9.400 |
| 500+ | Php9.300 |
| 1000+ | Php9.100 |
| 2500+ | Php8.800 |
| 5000+ | Php8.500 |
| 10000+ | Php7.800 |
Price for:Each
Minimum: 100
Multiple: 100
Php940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-2200246Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3756451 |
| Product Range | M22 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | M22 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | M22 |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for M22-2200246
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |

